-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, GREEN, 4.7mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP1533AA/GD-W152-ND
|
DigiKey | LED 4.7MM 565NM GRN 6"LD PNL MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
478 In Stock |
|
$1.1775 / $3.2000 | Buy Now |
DISTI #
604-WP1533AA/GD-W152
|
Mouser Electronics | LED Panel Mount Indicators Green 568nm 20mcd Diffused Panel Mount RoHS: Compliant | 139 |
|
$1.3500 / $3.1700 | Buy Now |
DISTI #
WP1533AA/GD-W152
|
TTI | LED Panel Mount Indicators Green 568nm 20mcd Diffused Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3800 In Stock |
|
$1.2700 / $1.4300 | Buy Now |
DISTI #
000000000002414486
|
Sager | LED Panel Mount Indicators Green 568nm 20mcd Diffused Panel Mount Min Qty: 1000 | 500 |
|
$1.2200 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP1533AA/GD-W152
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1533AA/GD-W152
Kingbright
T-1 3/4 SINGLE COLOR LED, GREEN, 4.7mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.9 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |