Part Details for WP3A8YD by Kingbright
Overview of WP3A8YD by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP3A8YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1220-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4813 In Stock |
|
$0.0606 / $0.3500 | Buy Now |
DISTI #
604-WP3A8YD
|
Mouser Electronics | Standard LEDs - Through Hole Yellow 588nm Diffused 15mcd RoHS: Compliant | 975 |
|
$0.0600 / $0.3500 | Buy Now |
DISTI #
000000000002414514
|
Sager | Standard LEDs - Through Hole Yellow 588nm Diffused 15mcd | 0 |
|
Buy Now | |
DISTI #
C1S410301958629
|
Chip1Stop | LED Uni-Color Yellow 590nm 2-Pin T-1 Bag RoHS: Compliant | 1 |
|
$0.1399 | Buy Now |
Part Details for WP3A8YD
WP3A8YD CAD Models
WP3A8YD Part Data Attributes
|
WP3A8YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP3A8YD
Kingbright
T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |