-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1224-ND
|
DigiKey | LED CBI 1.8MM BI-LVL GRN RA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2581 In Stock |
|
$0.6349 / $1.9700 | Buy Now |
DISTI #
604-WP4060VH2GD
|
Mouser Electronics | LED Circuit Board Indicators Green Green Diffused 568nm 10mcd RoHS: Compliant | 2903 |
|
$0.7080 / $1.9400 | Buy Now |
|
Future Electronics | Green Bi-Level Ø 1.8 mm 70° 12 mcd Diffused Circuit Board LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 850Tube |
|
$0.7250 / $0.8800 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED ARRAY, GREEN, 1.8 mm | 80 |
|
$0.6667 / $1.4286 | Buy Now |
DISTI #
WP4060VH/2GD
|
TTI | LED Circuit Board Indicators Green Green Diffused 568nm 10mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 190 Package Multiple: 190 Container: Tube |
Americas - 25650 In Stock |
|
$0.7000 / $0.7900 | Buy Now |
DISTI #
000000000001395626
|
Sager | LED Circuit Board Indicators Green Green Diffused 568nm 10mcd Min Qty: 1520 | 5261 |
|
$0.5820 / $0.7620 | Buy Now |
|
Chip Stock | 369 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 92 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP4060VH/2GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP4060VH/2GD
Kingbright
Single Color LED Array, Green, Diffused, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |