WP424GDT
Kingbright
Description: T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2

Overview of WP424GDT by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for WP424GDT by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1304-ND
DigiKey LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk 1412
In Stock
  • 1 $0.4100
  • 10 $0.2730
  • 100 $0.1822
  • 500 $0.1260
  • 1,000 $0.1050
  • 2,000 $0.0945
  • 6,000 $0.0893
  • 10,000 $0.0814
  • 26,000 $0.0761
$0.0761 / $0.4100 Buy Now
DISTI # 604-WP424GDT
Mouser Electronics Standard LEDs - Through Hole 3MM FLAT TOP GRN RoHS: Compliant 10884
  • 1 $0.3500
  • 10 $0.2320
  • 100 $0.1800
  • 500 $0.1260
  • 1,000 $0.1050
  • 2,000 $0.0880
  • 10,000 $0.0810
  • 25,000 $0.0760
$0.0760 / $0.3500 Buy Now
DISTI # 70062945
RS LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 6Mcd Diffused Green | Kingbright WP424GDT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 108
  • 1,000 $0.2220
  • 10,000 $0.2110
  • 50,000 $0.2000
  • 100,000 $0.1890
$0.1890 / $0.2220 Buy Now
Future Electronics Green 100° Green Diffused 6 mcd 2.2 V T-1 (3mm) Cylindrical LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag 0
Bag
  • 1,000 $0.0713
  • 3,000 $0.0684
  • 5,000 $0.0671
  • 20,000 $0.0637
  • 30,000 $0.0615
$0.0615 / $0.0713 Buy Now
Quest Components SINGLE COLOR LED, GREEN, DIFFUSED, T-1, 3MM 560
  • 1 $0.5690
  • 23 $0.2561
  • 196 $0.1707
$0.1707 / $0.5690 Buy Now
Quest Components SINGLE COLOR LED, GREEN, DIFFUSED, T-1, 3MM 55
  • 1 $0.1689
  • 31 $0.1408
$0.1408 / $0.1689 Buy Now
DISTI # WP424GDT
TTI Standard LEDs - Through Hole 3MM FLAT TOP GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 6900
In Stock
  • 100 $0.1740
  • 500 $0.1250
  • 1,000 $0.1040
  • 2,000 $0.0870
  • 6,000 $0.0850
  • 10,000 $0.0800
  • 25,000 $0.0650
$0.0650 / $0.1740 Buy Now
DISTI # 000000000001395635
Sager Standard LEDs - Through Hole 3MM FLAT TOP GRN Min Qty: 2000 20700
  • 2,000 $0.0650
  • 6,000 $0.0610
  • 10,000 $0.0590
$0.0590 / $0.0650 Buy Now

CAD Models for WP424GDT by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WP424GDT by Kingbright

WP424GDT
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
6.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
CYLINDRICAL
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
100 deg
Want to compare parts?
  1. WP424GDT
    Kingbright
    T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for WP424GDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP424GDT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP424GDT by Kingbright

Select Manufacturer
Which Manufacturer of WP424GDT would you like to use for your alert(s)?
  • Please alert me when WP424GDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP424GDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP424GDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP424GDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP424GDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP424GDT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: