Part Details for WP42WUM/EYW by Kingbright
Overview of WP42WUM/EYW by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP42WUM/EYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP42WUM/EYW-ND
|
DigiKey | LED CBI 3MM RED/YELLOW RA Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP42WUM/EYW
|
Mouser Electronics | LED Circuit Board Indicators Red Yel 625 588nm White Diffused RoHS: Compliant | 0 |
|
$0.3270 / $1.0200 | Order Now |
DISTI #
WP42WUM/EYW
|
TTI | LED Circuit Board Indicators Red Yel 625 588nm White Diffused pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395641
|
Sager | LED Circuit Board Indicators Red Yel 625 588nm White Diffused | 0 |
|
Buy Now |
Part Details for WP42WUM/EYW
WP42WUM/EYW CAD Models
WP42WUM/EYW Part Data Attributes
|
WP42WUM/EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP42WUM/EYW
Kingbright
T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 3mm, 3 MM, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 MM, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 13.0/6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 100 deg |