Part Details for WP469EGW by Kingbright
Overview of WP469EGW by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP469EGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP469EGW-ND
|
DigiKey | LED DUAL RED/GREEN DIFFUSED T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2809 In Stock |
|
$0.1491 / $0.5500 | Buy Now |
DISTI #
604-WP469EGW
|
Mouser Electronics | Standard LEDs - Through Hole RED/GREEN DIFFUSED PIN POINT RoHS: Compliant | 1458 |
|
$0.1660 / $0.5700 | Buy Now |
DISTI #
WP469EGW
|
TTI | Standard LEDs - Through Hole RED/GREEN DIFFUSED PIN POINT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 11000 In Stock |
|
$0.1510 / $0.2410 | Buy Now |
DISTI #
000000000007214560
|
Sager | Standard LEDs - Through Hole RED/GREEN DIFFUSED PIN POINT | 0 |
|
Buy Now |
Part Details for WP469EGW
WP469EGW CAD Models
WP469EGW Part Data Attributes
|
WP469EGW
Kingbright
Buy Now
|
Compare Parts:
WP469EGW
Kingbright
|
Samacsys Manufacturer | Kingbright |