Part Details for WP483EDT by Kingbright
Overview of WP483EDT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for WP483EDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP483EDT-ND
|
DigiKey | LED ORANGE DIFFUSED T-1 3/4 T/H Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0929 | Buy Now |
DISTI #
604-WP483EDT
|
Mouser Electronics | Standard LEDs - Through Hole Orange 625nm Diffused 7mcd RoHS: Compliant | 2058 |
|
$0.0670 / $0.3800 | Buy Now |
|
Quest Components | 300 |
|
$0.1410 / $0.4700 | Buy Now | |
DISTI #
000000000001395652
|
Sager | Standard LEDs - Through Hole Orange 625nm Diffused 7mcd | 0 |
|
Buy Now |
Part Details for WP483EDT
WP483EDT CAD Models
WP483EDT Part Data Attributes
|
WP483EDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP483EDT
Kingbright
T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |