-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, GREEN, 5mm, 2.50 X 5 MM, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP513GDT-ND
|
DigiKey | LED GRN DIFF RECT 2.5MMX5MM T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
969 In Stock |
|
$0.0814 / $0.4100 | Buy Now |
DISTI #
604-WP513GDT
|
Mouser Electronics | Standard LEDs - Through Hole Green 568nm Diffused 3mcd RoHS: Compliant | 2250 |
|
$0.0790 / $0.4100 | Buy Now |
DISTI #
WP513GDT
|
TTI | Standard LEDs - Through Hole Green 568nm Diffused 3mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395663
|
Sager | Standard LEDs - Through Hole Green 568nm Diffused 3mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP513GDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP513GDT
Kingbright
SINGLE COLOR LED, GREEN, 5mm, 2.50 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |