Part Details for WP513HDT by Kingbright
Overview of WP513HDT by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP513HDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP513HDT-ND
|
DigiKey | LED RED DIFF RECT 2.5MMX5MM T/H Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001395664
|
Sager | Standard LEDs - Through Hole Red 660nm Diffused 1mcd | 0 |
|
Buy Now |
Part Details for WP513HDT
WP513HDT CAD Models
WP513HDT Part Data Attributes:
|
WP513HDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP513HDT
Kingbright
SINGLE COLOR LED, BRIGHT RED, 5mm, 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for WP513HDT
This table gives cross-reference parts and alternative options found for WP513HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP513HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-113HDT-TNR2.54 | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP513HDT vs L-113HDT-TNR2.54 |
L-1053HDT | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP513HDT vs L-1053HDT |
L-233HDT-12.5 | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP513HDT vs L-233HDT-12.5 |
L-1053HD | SINGLE COLOR LED, BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP513HDT vs L-1053HD |
WP383HDT | SINGLE COLOR LED, BRIGHT RED, 5mm, 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP513HDT vs WP383HDT |
L-513HDT | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP513HDT vs L-513HDT |
L-103HD | Single Color LED, Bright Red, Diffused Red, 5mm, | Kingbright | WP513HDT vs L-103HD |
WP1053HDT | SINGLE COLOR LED, BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP513HDT vs WP1053HDT |