Part Details for WP56BHD by Kingbright
Overview of WP56BHD by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP56BHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP56BHD-ND
|
DigiKey | LED RED DIFF T-1 3/4 BLINKNG T/H Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001395673
|
Sager | Standard LEDs - Through Hole Red Blinking LED 635nm, 4 mcd | 0 |
|
Buy Now |
Part Details for WP56BHD
WP56BHD CAD Models
WP56BHD Part Data Attributes
|
WP56BHD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP56BHD
Kingbright
Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for WP56BHD
This table gives cross-reference parts and alternative options found for WP56BHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP56BHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L56BGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP56BHD vs L56BGD |
L56BID | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP56BHD vs L56BID |
L-56BID | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP56BHD vs L-56BID |
L56BHD | Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP56BHD vs L56BHD |