Part Details for WP57YYD by Kingbright
Overview of WP57YYD by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP57YYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP57YYD-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP57YYD
|
Mouser Electronics | Standard LEDs - Through Hole BI-POLAR YELLOW DIFF RoHS: Compliant | 7955 |
|
$0.1110 / $0.5200 | Buy Now |
DISTI #
WP57YYD
|
TTI | Standard LEDs - Through Hole BI-POLAR YELLOW DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395683
|
Sager | Standard LEDs - Through Hole BI-POLAR YELLOW DIFF | 0 |
|
Buy Now |
Part Details for WP57YYD
WP57YYD CAD Models
WP57YYD Part Data Attributes
|
WP57YYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP57YYD
Kingbright
T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |