-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Hyper Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1886-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9213 In Stock |
|
$0.1377 / $0.5000 | Buy Now |
DISTI #
604-WP59SURKCGKW
|
Mouser Electronics | Standard LEDs - Through Hole Red Green 630 570nm Diffused 700 200mcd RoHS: Compliant | 3460 |
|
$0.1360 / $0.5000 | Buy Now |
DISTI #
V99:2348_18691982
|
Arrow Electronics | LED Bi-Color Green/Red 574nm/645nm 3-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 664 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2342 | Americas - 998 |
|
$0.1356 / $0.1505 | Buy Now |
|
Future Electronics | Red/Green 5 mm 60° Diffused 1200/180 mcd LED Indicator - T 1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 38500Bag |
|
$0.1320 / $0.1460 | Buy Now |
DISTI #
78951252
|
Verical | LED Bi-Color Green/Red 574nm/645nm 3-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2341 | Americas - 27000 |
|
$0.1782 / $0.2222 | Buy Now |
DISTI #
77582415
|
Verical | LED Bi-Color Green/Red 574nm/645nm 3-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 664 Package Multiple: 1 Date Code: 2342 | Americas - 998 |
|
$0.1356 / $0.1505 | Buy Now |
DISTI #
WP59SURKCGKW
|
TTI | Standard LEDs - Through Hole Red Green 630 570nm Diffused 700 200mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 4500 In Stock |
|
$0.1350 / $0.1550 | Buy Now |
DISTI #
000000000002414520
|
Sager | Standard LEDs - Through Hole Red Green 630 570nm Diffused 700 200mcd Min Qty: 1 | 0 |
|
$0.1343 / $0.1566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP59SURKCGKW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP59SURKCGKW
Kingbright
Dual Color LED, Hyper Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 1200.0/180.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 650/574 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |