Part Details for WP63ID by Kingbright
Overview of WP63ID by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WP63ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1475-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3624 In Stock |
|
$0.0630 / $0.3400 | Buy Now |
DISTI #
604-WP63ID
|
Mouser Electronics | Standard LEDs - Through Hole HI EFF RED DIFFUSED RoHS: Compliant | 4163 |
|
$0.0570 / $0.3300 | Buy Now |
DISTI #
V99:2348_19220403
|
Arrow Electronics | LED Uni-Color Red 627nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 961 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2142 | Americas - 2040 |
|
$0.0550 / $0.1041 | Buy Now |
DISTI #
63383385
|
Verical | LED Uni-Color Red 627nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 961 Package Multiple: 1 Date Code: 2142 | Americas - 2040 |
|
$0.0550 / $0.1041 | Buy Now |
DISTI #
000000000001395704
|
Sager | Standard LEDs - Through Hole HI EFF RED DIFFUSED | 0 |
|
Buy Now |
Part Details for WP63ID
WP63ID CAD Models
WP63ID Part Data Attributes:
|
WP63ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP63ID
Kingbright
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |