-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1887-ND
|
DigiKey | LED BLUE DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14575 In Stock |
|
$0.2216 / $0.7400 | Buy Now |
DISTI #
604-WP7083QBD/G
|
Mouser Electronics | Standard LEDs - Through Hole Blue 465nm 360mcd 60deg T-1 3/4 (5mm) RoHS: Compliant | 134 |
|
$0.2360 / $0.6900 | Buy Now |
DISTI #
V99:2348_19220496
|
Arrow Electronics | LED Uni-Color Blue 461nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 464 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 18666 |
|
$0.2155 | Buy Now |
DISTI #
62382164
|
Verical | LED Uni-Color Blue 461nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 2223 | Americas - 18666 |
|
$0.2155 | Buy Now |
DISTI #
000000000003580269
|
Sager | Standard LEDs - Through Hole Blue 465nm 360mcd 60deg T-1 3/4 (5mm) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP7083QBD/G
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7083QBD/G
Kingbright
T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 461 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |