Part Details for WP710A10LYD by Kingbright
Overview of WP710A10LYD by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for WP710A10LYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1592-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5026 In Stock |
|
$0.0614 / $0.3400 | Buy Now |
DISTI #
604-WP710A10LYD
|
Mouser Electronics | Standard LEDs - Through Hole Yel 2mcd 588nm 40 deg Diffused RoHS: Compliant | 3273 |
|
$0.0570 / $0.3400 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
WP710A10LYD
|
TTI | Standard LEDs - Through Hole Yel 2mcd 588nm 40 deg Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6000 In Stock |
|
$0.0560 / $0.1170 | Buy Now |
DISTI #
000000000003580286
|
Sager | Standard LEDs - Through Hole Yel 2mcd 588nm 40 deg Diffused Min Qty: 2000 | 2000 |
|
$0.0510 / $0.0560 | Buy Now |
Part Details for WP710A10LYD
WP710A10LYD CAD Models
WP710A10LYD Part Data Attributes:
|
WP710A10LYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10LYD
Kingbright
T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |