Part Details for WP710A10MBD by Kingbright
Overview of WP710A10MBD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for WP710A10MBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_24530304
|
Arrow Electronics | LED Uni-Color Blue 430nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 248 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 | Americas - 86000 |
|
$0.4026 | Buy Now |
DISTI #
65645788
|
Verical | LED Uni-Color Blue 430nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2249 | Americas - 86000 |
|
$0.4026 | Buy Now |
DISTI #
000000000004087688
|
Sager | Standard LEDs - Through Hole Blu Diffused 430nm 40mcd 30deg angle | 0 |
|
Buy Now |
Part Details for WP710A10MBD
WP710A10MBD CAD Models
WP710A10MBD Part Data Attributes
|
WP710A10MBD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10MBD
Kingbright
Single Color LED, Blue, Diffused Blue, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 430 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |