Part Details for WP710A10SEC/E by Kingbright
Overview of WP710A10SEC/E by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for WP710A10SEC/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP710A10SEC/E-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2195 In Stock |
|
$0.1287 / $0.6000 | Buy Now |
DISTI #
604-WP710A10SEC/E
|
Mouser Electronics | Standard LEDs - Through Hole Red 4000mcd 621nm 34 deg Water Clear RoHS: Compliant | 3299 |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
WP710A10SEC/E
|
TTI | Standard LEDs - Through Hole Red 4000mcd 621nm 34 deg Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 16446 In Stock |
|
$0.1090 / $0.3060 | Buy Now |
DISTI #
000000000003580294
|
Sager | Standard LEDs - Through Hole Red 2800mcd 621nm 34 deg Water Clear | 0 |
|
Buy Now |
Part Details for WP710A10SEC/E
WP710A10SEC/E CAD Models
WP710A10SEC/E Part Data Attributes:
|
WP710A10SEC/E
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10SEC/E
Kingbright
T-1 SINGLE COLOR LED, HYPER RED, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |