Part Details for WP710A10SURCK by Kingbright
Overview of WP710A10SURCK by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for WP710A10SURCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-WP710A10SURCK-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5468 In Stock |
|
$0.0606 / $0.3500 | Buy Now |
DISTI #
604-WP710A10SURCK
|
Mouser Electronics | Standard LEDs - Through Hole 3MM RED LED THRU HOLE RoHS: Compliant | 10930 |
|
$0.0600 / $0.3600 | Buy Now |
|
Future Electronics | T-1 (3mm) SOLID STATE LAMP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0527 | Buy Now |
DISTI #
WP710A10SURCK
|
TTI | Standard LEDs - Through Hole 3MM RED LED THRU HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 17500 In Stock |
|
$0.0630 / $0.1130 | Buy Now |
DISTI #
000000000006285845
|
Sager | Standard LEDs - Through Hole 3MM RED LED THRU HOLE Min Qty: 1 | 2000 |
|
$0.0535 / $0.0626 | Buy Now |
Part Details for WP710A10SURCK
WP710A10SURCK CAD Models
WP710A10SURCK Part Data Attributes:
|
WP710A10SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10SURCK
Kingbright
T-1 SINGLE COLOR LED, HYPER RED, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |