Part Details for WP710A10YT by Kingbright
Overview of WP710A10YT by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WP710A10YT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1730-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2356 In Stock |
|
$0.0614 / $0.3400 | Buy Now |
DISTI #
604-WP710A10YT
|
Mouser Electronics | Standard LEDs - Through Hole Yel 30mcd 588nm 34 deg Transparent RoHS: Compliant | 821 |
|
$0.0570 / $0.3400 | Buy Now |
DISTI #
V99:2348_18814770
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin T-1 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2139 | Americas - 97 |
|
$0.0474 / $0.2924 | Buy Now |
DISTI #
WP710A10YT
|
TTI | Standard LEDs - Through Hole Yel 30mcd 588nm 34 deg Transparent RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003580320
|
Sager | Standard LEDs - Through Hole Yel 30mcd 588nm 34 deg Transparent | 0 |
|
Buy Now |
Part Details for WP710A10YT
WP710A10YT CAD Models
WP710A10YT Part Data Attributes:
|
WP710A10YT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10YT
Kingbright
T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |