Part Details for WP710A10ZGC/G by Kingbright
Overview of WP710A10ZGC/G by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WP710A10ZGC/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1612-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4296 In Stock |
|
$0.2862 / $0.9800 | Buy Now |
DISTI #
604-WP710A10ZGC/G
|
Mouser Electronics | Standard LEDs - Through Hole Grn 14000mcd 525nm 34 deg Water Clear RoHS: Compliant | 0 |
|
$0.2860 / $0.9800 | Order Now |
|
Future Electronics | Green 34º Water Clear 14000 mcd Through Hole Solid State Lamp - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
WP710A10ZGC/G
|
TTI | Standard LEDs - Through Hole Grn 14000mcd 525nm 34 deg Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12200 In Stock |
|
$0.2850 / $0.4180 | Buy Now |
DISTI #
000000000003580322
|
Sager | Standard LEDs - Through Hole Grn 14000mcd 525nm 34 deg Water Clear Min Qty: 1 | 0 |
|
$0.2899 / $0.3384 | Buy Now |
Part Details for WP710A10ZGC/G
WP710A10ZGC/G CAD Models
WP710A10ZGC/G Part Data Attributes
|
WP710A10ZGC/G
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10ZGC/G
Kingbright
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 14000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |