Part Details for WP7113IT by Kingbright
Overview of WP7113IT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP7113IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1733-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13075 In Stock |
|
$0.0736 / $0.3800 | Buy Now |
DISTI #
604-WP7113IT
|
Mouser Electronics | Standard LEDs - Through Hole HI EFF RED TRANS RoHS: Compliant | 7015 |
|
$0.0680 / $0.3700 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, RED TRANSPARENT, T-1 3/4, 5MM | 12 |
|
$0.1530 | Buy Now |
DISTI #
WP7113IT
|
TTI | Standard LEDs - Through Hole HI EFF RED TRANS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.0730 / $0.0940 | Buy Now |
DISTI #
000000000001395805
|
Sager | Standard LEDs - Through Hole HI EFF RED TRANS | 0 |
|
Buy Now |
Part Details for WP7113IT
WP7113IT CAD Models
WP7113IT Part Data Attributes
|
WP7113IT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113IT
Kingbright
Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |