Part Details for WP7113VRVC1C by Kingbright
Overview of WP7113VRVC1C by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP7113VRVC1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2184-ND
|
DigiKey | LED PINK CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5795 In Stock |
|
$0.2250 / $0.5700 | Buy Now |
DISTI #
604-WP7113VRVC1C
|
Mouser Electronics | Standard LEDs - Through Hole 5mm Thru-Hole LED Pink RoHS: Compliant | 19648 |
|
$0.2220 / $0.5700 | Buy Now |
DISTI #
000000000005726164
|
Sager | Standard LEDs - Through Hole 5mm Thru-Hole LED Pink | 0 |
|
Buy Now |
Part Details for WP7113VRVC1C
WP7113VRVC1C CAD Models
WP7113VRVC1C Part Data Attributes
|
WP7113VRVC1C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113VRVC1C
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | PINK | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |