Part Details for WP7113ZGCK by Kingbright
Overview of WP7113ZGCK by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP7113ZGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1808-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1803 In Stock |
|
$0.1397 / $0.5200 | Buy Now |
DISTI #
604-WP7113ZGCK
|
Mouser Electronics | Standard LEDs - Through Hole 5MM GRN LED RoHS: Compliant | 5216 |
|
$0.1390 / $0.5400 | Buy Now |
DISTI #
V99:2348_19220565
|
Arrow Electronics | LED Uni-Color Green 515nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1822 | Americas - 20 |
|
$0.1272 / $0.5127 | Buy Now |
|
Future Electronics | Green Ø 5 mm 20° 12000 mcd Clear 3.3 V Through Hole Solid State Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1390 / $0.1530 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 MM | 50 |
|
$0.1996 / $0.2994 | Buy Now |
DISTI #
WP7113ZGCK
|
TTI | Standard LEDs - Through Hole 5MM GRN LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 17500 In Stock |
|
$0.1490 / $0.2010 | Buy Now |
DISTI #
000000000004088029
|
Sager | Standard LEDs - Through Hole 5MM GRN LED Min Qty: 1 | 0 |
|
$0.1384 / $0.1616 | Buy Now |
Part Details for WP7113ZGCK
WP7113ZGCK CAD Models
WP7113ZGCK Part Data Attributes:
|
WP7113ZGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113ZGCK
Kingbright
LED GREEN CLEAR 5MM ROUND T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 14 cd | |
Luminous Intensity-Nom | 26000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |