Datasheets
WP7143SURC/E by: Kingbright

T-1 3/4 SINGLE COLOR LED, HYPER RED, 5mm, ROHS COMPLIANT PACKAGE-2

Part Details for WP7143SURC/E by Kingbright

Overview of WP7143SURC/E by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WP7143SURC/E

Part # Distributor Description Stock Price Buy
DISTI # WP7143SURC/E-ND
DigiKey LED RED CLEAR T-1 3/4 T/H Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 604-WP7143SURC/E
Mouser Electronics Standard LEDs - Through Hole Red 630nm Water Clear 1300mcd RoHS: Compliant 12039
  • 1 $0.5500
  • 10 $0.3380
  • 100 $0.1950
  • 1,000 $0.1520
  • 2,500 $0.1390
  • 10,000 $0.1210
  • 25,000 $0.1200
  • 50,000 $0.1190
$0.1190 / $0.5500 Buy Now
Bristol Electronics   86
RFQ
Quest Components   68
  • 1 $0.8400
  • 7 $0.6720
  • 16 $0.3780
$0.3780 / $0.8400 Buy Now
DISTI # WP7143SURC/E
TTI Standard LEDs - Through Hole Red 630nm Water Clear 1300mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
Buy Now
DISTI # 000000000001395864
Sager Standard LEDs - Through Hole Red 630nm Water Clear 1300mcd 0
Buy Now

Part Details for WP7143SURC/E

WP7143SURC/E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WP7143SURC/E Part Data Attributes

WP7143SURC/E Kingbright
Buy Now Datasheet
Compare Parts:
WP7143SURC/E Kingbright T-1 3/4 SINGLE COLOR LED, HYPER RED, 5mm, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE
Color HYPER RED
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 1300.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method BAG; BOX
Peak Wavelength 640 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 30 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP7143SURC/E by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP7143SURC/E by Kingbright

  • Please alert me when WP7143SURC/E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WP7143SURC/E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP7143SURC/E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WP7143SURC/E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP7143SURC/E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP7143SURC/E by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: