Part Details for WP7677C2SEC/J by Kingbright
Overview of WP7677C2SEC/J by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP7677C2SEC/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414549
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for WP7677C2SEC/J
WP7677C2SEC/J CAD Models
WP7677C2SEC/J Part Data Attributes
|
WP7677C2SEC/J
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7677C2SEC/J
Kingbright
Single Color LED, Hyper Orange, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 45000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TUBE | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 30 deg |