There are no models available for this part yet.
Overview of WP813SRC/F by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for WP813SRC/F by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WP813SRC/F-ND
|
DigiKey | LED RED CLEAR 10MM T/H Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000002414587
|
Sager | Standard LEDs - Through Hole Red 640nm Water Clear 3800mcd | 0 |
|
Buy Now |
CAD Models for WP813SRC/F by Kingbright
Part Data Attributes for WP813SRC/F by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
SUPER BRIGHT RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
5000.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
13.5 mm
|
Packing Method
|
BAG; BOX
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
10 mm
|
Surface Mount
|
NO
|
T-code
|
T-4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
15 deg
|