WP813SRD/G
Kingbright
Description: T-4 SINGLE COLOR LED, SUPER BRIGHT RED, 10mm, ROHS COMPLIANT PACKAGE-2

Overview of WP813SRD/G by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WP813SRD/G by Kingbright

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   92
RFQ
DISTI # 000000000002414589
Sager Standard LEDs - Through Hole Red 640nm Diffused 700mcd 0
Buy Now

CAD Models for WP813SRD/G by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP813SRD/G by Kingbright

WP813SRD/G
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
SUPER BRIGHT RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
2000.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
13.5 mm
Packing Method
BAG; BOX
Peak Wavelength
660 nm
Shape
ROUND
Size
10 mm
Surface Mount
NO
T-code
T-4
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. WP813SRD/G
    Kingbright
    T-4 SINGLE COLOR LED, SUPER BRIGHT RED, 10mm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP813SRD/G by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP813SRD/G by Kingbright

Select Manufacturer
Which Manufacturer of WP813SRD/G would you like to use for your alert(s)?
  • Please alert me when WP813SRD/G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP813SRD/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP813SRD/G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP813SRD/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP813SRD/G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP813SRD/G by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: