Part Details for WP835/2IDT by Kingbright
Overview of WP835/2IDT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP835/2IDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP835/2IDT-ND
|
DigiKey | LED LGT BAR 10X5MM RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18998 In Stock |
|
$0.2767 / $0.9300 | Buy Now |
DISTI #
604-WP835/2IDT
|
Mouser Electronics | LED Bars & Arrays Red 625nm 10mcd Diffused Light Bar RoHS: Compliant | 2599 |
|
$0.2920 / $0.9300 | Buy Now |
DISTI #
WP835/2IDT
|
TTI | LED Bars & Arrays Red 625nm 10mcd Diffused Light Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395914
|
Sager | LED Bars & Arrays Red 625nm 10mcd Diffused Light Bar | 0 |
|
Buy Now |
Part Details for WP835/2IDT
WP835/2IDT CAD Models
WP835/2IDT Part Data Attributes:
|
WP835/2IDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP835/2IDT
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 10mm, 10 X 5 MM, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 10 X 5 MM, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BOX | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 10 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |