-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED ARRAY, GREEN, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1748-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1130 In Stock |
|
$0.3383 / $1.0700 | Buy Now |
DISTI #
604-WP934MD/2GD
|
Mouser Electronics | LED Circuit Board Indicators T1 BI-LEVEL GEN DIF RoHS: Compliant | 3579 |
|
$0.3830 / $1.0700 | Buy Now |
|
Future Electronics | Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3450 / $0.3800 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED ARRAY, GREEN, 3 mm | 40 |
|
$0.4567 / $0.7611 | Buy Now |
DISTI #
WP934MD/2GD
|
TTI | LED Circuit Board Indicators T1 BI-LEVEL GEN DIF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 11600 In Stock |
|
$0.3440 / $0.4950 | Buy Now |
DISTI #
000000000001395961
|
Sager | LED Circuit Board Indicators T1 BI-LEVEL GEN DIF Min Qty: 1 | 16500 |
|
$0.3535 / $0.4949 | Buy Now |
|
LCSC | 25mA 30mcd Emerald 40 2.2V Plugin LED Indication - Discrete ROHS | 390 |
|
$0.4543 / $0.7973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP934MD/2GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934MD/2GD
Kingbright
T-1 SINGLE COLOR LED ARRAY, GREEN, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |