Datasheets
WP934ZH/YD by: Kingbright

T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2

Part Details for WP934ZH/YD by Kingbright

Overview of WP934ZH/YD by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WP934ZH/YD

Part # Distributor Description Stock Price Buy
DISTI # WP934ZH/YD-ND
DigiKey LED CBI 3MM YELLOW DIFF RA Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 604-WP934ZHYD
Mouser Electronics LED Circuit Board Indicators Yellow Diffused 588nm 15mcd RoHS: Compliant 1500
  • 1 $0.8100
  • 10 $0.5280
  • 100 $0.3460
  • 500 $0.3450
  • 1,000 $0.2720
  • 2,500 $0.2600
$0.2600 / $0.8100 Buy Now
DISTI # 000000000001395988
Sager LED Circuit Board Indicators Yellow Diffused 588nm 15mcd 0
Buy Now

Part Details for WP934ZH/YD

WP934ZH/YD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WP934ZH/YD Part Data Attributes

WP934ZH/YD Kingbright
Buy Now Datasheet
Compare Parts:
WP934ZH/YD Kingbright T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type DIFFUSED
Luminous Intensity-Nom 15.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 11.43 mm
Packing Method BULK
Peak Wavelength 590 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 40 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP934ZH/YD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP934ZH/YD by Kingbright

  • Please alert me when WP934ZH/YD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WP934ZH/YD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP934ZH/YD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WP934ZH/YD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP934ZH/YD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP934ZH/YD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: