Part Details for WP937CGKSYKW by Kingbright
Overview of WP937CGKSYKW by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP937CGKSYKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-WP937CGKSYKW-ND
|
DigiKey | LED GRN/YLW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
838 In Stock |
|
$0.1773 / $0.6500 | Buy Now |
DISTI #
604-WP937CGKSYKW
|
Mouser Electronics | Standard LEDs - Through Hole T-1(3mm) Bi-Color Indicator Lamp Green/Yellow, AlGaInP, White Diffused RoHS: Compliant | 2000 |
|
$0.1720 / $0.6400 | Buy Now |
DISTI #
V99:2348_28384524
|
Arrow Electronics | LED Bi-Color Green/Yellow 574nm/590nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2331 | Americas - 2000 |
|
$0.1667 / $0.2869 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1711 | Buy Now |
DISTI #
WP937CGKSYKW
|
TTI | Standard LEDs - Through Hole T-1(3mm) Bi-Color Indicator Lamp Green/Yellow, AlGaInP, White Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1700 / $0.1970 | Buy Now |
DISTI #
000000000003422496
|
Sager | Standard LEDs - Through Hole T-1(3mm) Bi-Color Indicator Lamp Green/Yellow, AlGaInP, White Diffused | 0 |
|
Buy Now |