WP93A8EWP/GDTG0L
Kingbright
Description: Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT, SMT, 2 PIN

Overview of WP93A8EWP/GDTG0L by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WP93A8EWP/GDTG0L by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # WP93A8EWP/GDTG0L
TTI LED Circuit Board Indicators 3MM GRN RT.ANGL IND. SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 4000
In Stock
  • 500 $0.3560
  • 1,000 $0.3490
  • 1,500 $0.3420
$0.3420 / $0.3560 Buy Now
DISTI # 000000000001395995
Sager LED Circuit Board Indicators 3MM GRN RT.ANGL IND. SMD 0
Buy Now

CAD Models for WP93A8EWP/GDTG0L by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP93A8EWP/GDTG0L by Kingbright

WP93A8EWP/GDTG0L
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
20.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.3 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. WP93A8EWP/GDTG0L
    Kingbright
    Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT, SMT, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP93A8EWP/GDTG0L by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP93A8EWP/GDTG0L by Kingbright

Select Manufacturer
Which Manufacturer of WP93A8EWP/GDTG0L would you like to use for your alert(s)?
  • Please alert me when WP93A8EWP/GDTG0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP93A8EWP/GDTG0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP93A8EWP/GDTG0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP93A8EWP/GDTG0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP93A8EWP/GDTG0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP93A8EWP/GDTG0L by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: