Part Details for WPPM-3588S-TLD by World Products Inc
Overview of WPPM-3588S-TLD by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPPM-3588S-TLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Transistor Output SSR, 2-Channel, 1500V Isolation RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.5650 / $4.3600 | Buy Now |
Part Details for WPPM-3588S-TLD
WPPM-3588S-TLD CAD Models
WPPM-3588S-TLD Part Data Attributes:
|
WPPM-3588S-TLD
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPM-3588S-TLD
World Products Inc
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |