Part Details for WPPM-4068S by World Products Inc
Overview of WPPM-4068S by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WPPM-4068S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD RoHS: Compliant |
1056 In Stock |
|
$2.7300 / $24.4200 | Buy Now |
DISTI #
51701516
|
Verical | Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD Min Qty: 3 Package Multiple: 3 Date Code: 1805 | Americas - 1056 |
|
$11.7315 / $31.4691 | Buy Now |
|
NAC | Transistor Output SSR, 2-Channel, 1500V Isolation RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
$4.0500 / $6.8900 | Buy Now |
|
Master Electronics | Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD RoHS: Compliant |
1056 In Stock |
|
$2.7300 / $24.4200 | Buy Now |
Part Details for WPPM-4068S
WPPM-4068S CAD Models
WPPM-4068S Part Data Attributes:
|
WPPM-4068S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPM-4068S
World Products Inc
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |