Datasheets
WR04X1202FTL by:

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE

Part Details for WR04X1202FTL by Walsin Technology Corporation

Overview of WR04X1202FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WR04X1202FTL

Part # Distributor Description Stock Price Buy
DISTI # 68Y8365
Newark Surface Mount Chip Resistor, Wr04 Series, 12 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1202FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3485
  • 10 $0.0080
  • 25 $0.0050
  • 50 $0.0030
  • 100 $0.0030
  • 250 $0.0020
$0.0020 / $0.0080 Buy Now
DISTI # 58Y7187
Newark Surface Mount Chip Resistor, Wr04 Series, 12 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X1202FTL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0010
$0.0010 Buy Now
DISTI # 1292-WR04X1202FTLCT-ND
DigiKey RES 12K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 10 $0.0100
  • 50 $0.0052
  • 100 $0.0041
  • 500 $0.0026
  • 1,000 $0.0022
  • 5,000 $0.0015
  • 10,000 $0.0013
  • 20,000 $0.0012
  • 30,000 $0.0011
  • 50,000 $0.0010
  • 100,000 $0.0009
$0.0009 / $0.1000 Buy Now
DISTI # 791-WR04X1202FTL
Mouser Electronics Thick Film Resistors - SMD 0402 12K0 1% Lead Free RoHS: Compliant 68463
  • 1 $0.1000
  • 10 $0.0070
  • 100 $0.0040
  • 1,000 $0.0020
  • 10,000 $0.0010
$0.0010 / $0.1000 Buy Now
Future Electronics WR04 Series 0402 0.063 W 12 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 20000
Reel
  • 10,000 $0.0010
  • 100,000 $0.0010
  • 300,000 $0.0009
  • 750,000 $0.0009
  • 2,000,000 $0.0008
$0.0008 / $0.0010 Buy Now
DISTI # 27489068
Verical Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 1 Americas - 39966
  • 5,000 $0.0276
  • 10,000 $0.0269
  • 25,000 $0.0263
$0.0263 / $0.0276 Buy Now
Quest Components RESISTOR, 0.0625W, 1%, 100PPM, 12000OHM, SURFACE MOUNT, 0402 8215
  • 1 $0.0144
  • 348 $0.0090
  • 2,223 $0.0054
$0.0054 / $0.0144 Buy Now
NAC Fixed Resistor, MetalGlaze/thickFilm,0.0625W,12000ohm, 50V, 1%+/-Tol,100ppm/Cel,SurfaceMount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 39966
  • 1 $0.0200
  • 50,000 $0.0020
$0.0020 / $0.0200 Buy Now
Chip 1 Exchange INSTOCK 61080
RFQ
DISTI # 10P038
Bürklin Elektronik Resistor, thick film, SMD 0402 (1005), 12 kΩ, 0.0625 W, ±1 %, WR04X1202FTL Min Qty: 500 10000
  • 500 $0.0025
  • 1,500 $0.0015
  • 5,000 $0.0011
  • 15,000 $0.0009
  • 30,000 $0.0008
$0.0008 / $0.0025 Buy Now
Chip Stock   1741128
RFQ
Chip1Cloud   12000
RFQ
DISTI # 2502506RL
element14 Asia-Pacific RES, 12K, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel 3485
  • 500 $0.0066
  • 2,500 $0.0052
  • 5,000 $0.0037
$0.0037 / $0.0066 Buy Now
DISTI # 2502506
element14 Asia-Pacific RES, 12K, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape 3485
  • 10 $0.0125
  • 100 $0.0074
  • 500 $0.0066
  • 2,500 $0.0052
  • 5,000 $0.0037
$0.0037 / $0.0125 Buy Now
DISTI # 2497902
element14 Asia-Pacific RES, 12K, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel 0
  • 10,000 $0.0030
  • 50,000 $0.0022
  • 100,000 $0.0015
$0.0015 / $0.0030 Buy Now
DISTI # 2502506RL
Farnell RES, 12K, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel 3485
  • 500 $0.0029
  • 2,500 $0.0027
  • 5,000 $0.0026
$0.0026 / $0.0029 Buy Now
DISTI # 2502506
Farnell RES, 12K, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape 3485
  • 10 $0.0072
  • 100 $0.0042
  • 500 $0.0029
  • 2,500 $0.0027
  • 5,000 $0.0026
$0.0026 / $0.0072 Buy Now
DISTI # 2497902
Farnell RES, 12K, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 19 Weeks, 1 Days Container: Reel 0
  • 10,000 $0.0014
  • 50,000 $0.0012
  • 100,000 $0.0011
$0.0011 / $0.0014 Buy Now

Part Details for WR04X1202FTL

WR04X1202FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR04X1202FTL Part Data Attributes:

WR04X1202FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WR04X1202FTL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Walsin Technology Corporation
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 12000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for WR04X1202FTL

This table gives cross-reference parts and alternative options found for WR04X1202FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X1202FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCA040212K0FKEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies WR04X1202FTL vs RCA040212K0FKEE
D1004020B1202FPZ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies WR04X1202FTL vs D1004020B1202FPZ
RC0402FR-0712KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WR04X1202FTL vs RC0402FR-0712KP
0402WGF1202TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd WR04X1202FTL vs 0402WGF1202TCE
ASC0402-12KFT10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors WR04X1202FTL vs ASC0402-12KFT10
RK73H1ETTPB1202F RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation WR04X1202FTL vs RK73H1ETTPB1202F
9C04021A1202FKAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation WR04X1202FTL vs 9C04021A1202FKAF3
MR04X1202FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WR04X1202FTL vs MR04X1202FTL
SR0402FR-1312KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WR04X1202FTL vs SR0402FR-1312KL
MCWR04X1202FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp WR04X1202FTL vs MCWR04X1202FTL

WR04X1202FTL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR04X1202FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR04X1202FTL by Walsin Technology Corporation

  • Please alert me when WR04X1202FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WR04X1202FTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR04X1202FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WR04X1202FTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR04X1202FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR04X1202FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: