Part Details for WR08X7680FTL by Walsin Technology Corporation
Overview of WR08X7680FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X7680FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X7680FTLTR-ND
|
DigiKey | RES 768 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X7680FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 768R 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X7680FTL
WR08X7680FTL CAD Models
WR08X7680FTL Part Data Attributes:
|
WR08X7680FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X7680FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X7680FTL
This table gives cross-reference parts and alternative options found for WR08X7680FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X7680FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT768R | RES,SMT,THICK FILM,768 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X7680FTL vs NMCR0805FT768R |
MC0805P-7680-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X7680FTL vs MC0805P-7680-FB101 |
CR0805F768RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X7680FTL vs CR0805F768RD50 |
232273417681L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X7680FTL vs 232273417681L |
PWR10F7680TEW | Fixed Resistor, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X7680FTL vs PWR10F7680TEW |
RMNW20K7680FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X7680FTL vs RMNW20K7680FB |
RK73H2ALTDB7680F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X7680FTL vs RK73H2ALTDB7680F |
RMNW20K7680FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X7680FTL vs RMNW20K7680FTP |
RM10R-768R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X7680FTL vs RM10R-768R-F |
MC0805L6F7680SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X7680FTL vs MC0805L6F7680SE |