Part Details for WR5-800CL by Quantum Storage Systems
Overview of WR5-800CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR5-800CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC7073
|
Newark | Open Wire Shelving, 5Shelves, 8Bins, Clr, Shelving Unit Type:Open Wire Shelving, No. Of Bins:8, Height:74", Width:18", Length:36", Bin Colour:Transparent, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR5-800CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1,051.2400 | Buy Now |