Part Details for WR5-800GY by Quantum Storage Systems
Overview of WR5-800GY by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR5-800GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8167
|
Newark | Open Wire Shelving, 5Shelves, 8Bin, Grey, Shelving Unit Type:Open Wire Shelving, No. Of Bins:8, Height:74", Width:18", Length:36", Bin Colour:Grey, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:Giant Stack Rohs Compliant: Yes |Quantum Storage WR5-800GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1,001.4200 | Buy Now |