Part Details for WRM0207C-1K5FI by TT Electronics Welwyn Components
Overview of WRM0207C-1K5FI by TT Electronics Welwyn Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WRM0207C-1K5FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1177
|
Newark | Surface Mount Melf Resistor, Wrm 0207 Series, 1.5 Kohm, 400 Mw, 1%, Metal Film Rohs Compliant: Yes |Tt Electronics/welwyn WRM0207C-1K5FI Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$0.1020 / $0.3130 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0320 / $0.0636 | Buy Now | |
DISTI #
1505870
|
element14 Asia-Pacific | RESISTOR, MELF, 0207 50PPM 1K5 1% RoHS: Compliant Min Qty: 5 Container: Cut Tape | 835 |
|
$0.0406 / $0.1397 | Buy Now |
DISTI #
1505870RL
|
element14 Asia-Pacific | RESISTOR, MELF, 0207 50PPM 1K5 1% RoHS: Compliant Min Qty: 500 Container: Reel | 835 |
|
$0.0406 / $0.0732 | Buy Now |
DISTI #
1505870
|
Farnell | RESISTOR, MELF, 0207 50PPM 1K5 1% RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 835 |
|
$0.0513 / $0.5108 | Buy Now |
DISTI #
1505870RL
|
Farnell | RESISTOR, MELF, 0207 50PPM 1K5 1% RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 835 |
|
$0.0513 / $0.1058 | Buy Now |
Part Details for WRM0207C-1K5FI
WRM0207C-1K5FI CAD Models
WRM0207C-1K5FI Part Data Attributes:
|
WRM0207C-1K5FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WRM0207C-1K5FI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.4W, 1%, 50ppm, 1500ohm, SURFACE MOUNT, 2409, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Ceramic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2409 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |