Part Details for WRM0207C-1M0FT2 by TT Electronics plc
Overview of WRM0207C-1M0FT2 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRM0207C-1M0FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRM0207C-1M0FI
|
TTI | MELF Resistors 0207 1 Mohms 1% Tol. 50ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.0392 | Buy Now |