Part Details for WS-9-4-01 by Essentra Components
Overview of WS-9-4-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-9-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4921
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.3Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.3Mm, Height:34.8Mm Rohs Compliant: Yes |Essentra Components WS-9-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2360 | Buy Now |
DISTI #
RPC5409-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSHIN TURN Min Qty: 1000 Lead time: 10 Weeks Container: Bulk |
2000 In Stock |
|
$0.0808 / $0.0826 | Buy Now |
DISTI #
144-WS-9-4-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,1/4 Turn Mnt,Natural RoHS: Compliant | 0 |
|
$0.1940 / $0.4700 | Order Now |
DISTI #
70913119
|
RS | Wire Saddle, 1/4 Turn, Inside-H1.07xW.44in, Panel .063in, Nylon, UL94V-2, Pk1000 | Essentra Components WS-9-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2250 | RFQ |
|
Future Electronics | WS-9 Series 1.37" Diameter 1/4" Natural Turn Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1650 / $0.1930 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 27.2 mm (1.070 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant | 0 |
|
$0.1398 / $0.1875 | Buy Now |
DISTI #
RICWS-9-4-01
|
DB Roberts | WIRE SDL,1/4 TURN MNT,NATURAL | 0 |
|
RFQ |