Part Details for WS57C191C-45P by Waferscale Integration Inc
Overview of WS57C191C-45P by Waferscale Integration Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Price & Stock for WS57C191C-45P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 2K x 8, 24 Pin, Plastic, DIP | 2 |
|
$5.0000 | Buy Now |
Part Details for WS57C191C-45P
WS57C191C-45P CAD Models
WS57C191C-45P Part Data Attributes
|
WS57C191C-45P
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS57C191C-45P
Waferscale Integration Inc
OTP ROM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 |