Part Details for WSBS8518L1250JK by Vishay Dale
Overview of WSBS8518L1250JK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8518L1250JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBSA-.000125-ND
|
DigiKey | RESISTOR SHUNT 125 UOHM 5% 36W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
4 In Stock |
|
$15.4500 / $23.4800 | Buy Now |
Part Details for WSBS8518L1250JK
WSBS8518L1250JK CAD Models
WSBS8518L1250JK Part Data Attributes
|
WSBS8518L1250JK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSBS8518L1250JK
Vishay Dale
RES,CHASSIS MOUNT,METAL PLATE,125U OHMS,5% +/-TOL,-225,225PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.000125 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 0.0671 V |