There are no models available for this part yet.
Overview of WSBS8518L1250JK14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSBS8518L1250JK14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC6725
|
Newark | Wsbs8518-14 .000125 5% K E3 |Vishay WSBS8518L1250JK14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 / $22.2400 | Buy Now | |
DISTI #
WSBS8518L1250JK14
|
Avnet Americas | WSBS8518-14 .000125 5% K e3 - Bulk (Alt: WSBS8518L1250JK14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3600 | Buy Now | |
DISTI #
71-WSBS8518L1250JK14
|
Mouser Electronics | Current Sense Resistors - Through Hole 36W 125 microOhm 5% Shunt, Sn Plated RoHS: Compliant | 0 |
|
$10.5600 | Order Now |
CAD Models for WSBS8518L1250JK14 by Vishay Intertechnologies
Part Data Attributes for WSBS8518L1250JK14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3 mm
|
Package Length
|
85 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
18 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
36 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.000125 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
175 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
0.0671 V
|
Alternate Parts for WSBS8518L1250JK14
This table gives cross-reference parts and alternative options found for WSBS8518L1250JK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSBS8518L1250JK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSBS8518L1250JT14 | Fixed Resistor, Metal Strip, 36W, 0.000125ohm, 0.0671V, 5% +/-Tol, 175ppm/Cel, Chassis Mount, | Vishay Intertechnologies | WSBS8518L1250JK14 vs WSBS8518L1250JT14 |