Part Details for WSBS8518L1250JKM3 by Vishay Intertechnologies
Overview of WSBS8518L1250JKM3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8518L1250JKM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBS8518L1250JKM3
|
Avnet Americas | WSBS8518-M3 .000125 5% K - Bulk (Alt: WSBS8518L1250JKM3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3520 | Buy Now |
DISTI #
71-WSBS8518L1250JKM3
|
Mouser Electronics | Current Sense Resistors - Through Hole 36W 125 microOhm 5% RoHS: Compliant | 83 |
|
$18.8400 / $30.1200 | Buy Now |
Part Details for WSBS8518L1250JKM3
WSBS8518L1250JKM3 CAD Models
WSBS8518L1250JKM3 Part Data Attributes
|
WSBS8518L1250JKM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS8518L1250JKM3
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 36W, 0.000125ohm, 5% +/-Tol, -175,175ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW INDUCTANCE | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.000125 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |