WSBS8518L1250JTM3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Strip, 36W, 0.000125ohm, 5% +/-Tol, -175,175ppm/Cel,

Overview of WSBS8518L1250JTM3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSBS8518L1250JTM3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSBS8518L1250JTM3
Avnet Americas WSBS8518-M3 .000125 5% T (Alt: WSBS8518L1250JTM3) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 40 Weeks, 0 Days 0
  • 28 $17.2720
$17.2720 Buy Now
DISTI # 71-WSBS8518L1250JTM3
Mouser Electronics Current Sense Resistors - Through Hole 36W 125 microOhm 5% RoHS: Compliant 0
  • 1 $24.1300
  • 10 $21.0900
  • 28 $20.2100
  • 56 $18.0900
  • 112 $17.4600
  • 252 $16.8900
$16.8900 / $24.1300 Order Now

CAD Models for WSBS8518L1250JTM3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSBS8518L1250JTM3 by Vishay Intertechnologies

WSBS8518L1250JTM3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
40 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW INDUCTANCE
Construction
All-Welded
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
3 mm
Package Length
85 mm
Package Style
Chassis Mount
Package Width
18 mm
Packing Method
TRAY
Rated Power Dissipation (P)
36 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.000125 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Temperature Coefficient
175 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. WSBS8518L1250JTM3
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 36W, 0.000125ohm, 5% +/-Tol, -175,175ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSBS8518L1250JTM3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSBS8518L1250JTM3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSBS8518L1250JTM3 would you like to use for your alert(s)?
  • Please alert me when WSBS8518L1250JTM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSBS8518L1250JTM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSBS8518L1250JTM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSBS8518L1250JTM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSBS8518L1250JTM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSBS8518L1250JTM3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: