Part Details for WSC25151R780FBA by Vishay Intertechnologies
Overview of WSC25151R780FBA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151R780FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25151R780FBA
|
Avnet Americas | Res Wirewound 2515 1.78 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC25151R780FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9004 / $1.7750 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3000 | Buy Now |
DISTI #
WSC25151R780FBA
|
Avnet Americas | Res Wirewound 2515 1.78 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC25151R780FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9004 / $1.7750 | Buy Now |
DISTI #
WSC25151R780FBA
|
Avnet Americas | Res Wirewound 2515 1.78 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC25151R780FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9004 / $1.7750 | Buy Now |
Part Details for WSC25151R780FBA
WSC25151R780FBA CAD Models
WSC25151R780FBA Part Data Attributes
|
WSC25151R780FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25151R780FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1.78ohm, 1.3342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.78 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.3342 V |
Alternate Parts for WSC25151R780FBA
This table gives cross-reference parts and alternative options found for WSC25151R780FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25151R780FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC25151R780FEK | Fixed Resistor, Wire Wound, 1W, 1.78ohm, 1.3342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R780FBA vs WSC25151R780FEK |
WSN25151R780FEK | Fixed Resistor, Wire Wound, 1W, 1.78ohm, 1.3342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R780FBA vs WSN25151R780FEK |
WSN25151R780FEA | Fixed Resistor, Wire Wound, 1W, 1.78ohm, 1.3342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R780FBA vs WSN25151R780FEA |
WSC25151R780FEA | Fixed Resistor, Wire Wound, 1W, 1.78ohm, 1.3342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25151R780FBA vs WSC25151R780FEA |