Filter Your Search
1 - 2 of 2 results
|
WSC25151R780FBA
Vishay Intertechnologies
|
Check for Price | No | Active | 1.78 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.3342 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | TIN LEAD | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
WSC25151R780FBA
Vishay Dale
|
Check for Price | No | No | Active | 1.78 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.3342 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | TIN LEAD | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2515 | compliant | EAR99 | 8533.21.00.80 |