-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.472V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60P7619
|
Newark | Wsc4527 10 1% Eb E3 |Vishay WSC452710R00FEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.6910 | Buy Now |
DISTI #
WSC452710R00FEB
|
Avnet Americas | WSC4527 10 1% EB e3 - Tape and Reel (Alt: WSC452710R00FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4169 / $0.6162 | Buy Now |
DISTI #
71-WSC4527-10-E3
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 10ohms 1% RoHS: Compliant | 0 |
|
$0.6560 / $1.5400 | Order Now |
|
Bristol Electronics | 405 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 10OHM, 4.4721V, 1% +/-TOL, 20PPM/CEL, SURFACE MOUNT, 4527 | 770 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 10OHM, 4.4721V, 1% +/-TOL, 20PPM/CEL, SURFACE MOUNT, 4527 | 324 |
|
$0.8400 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC452710R00FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC452710R00FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.472V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.47 V |
This table gives cross-reference parts and alternative options found for WSC452710R00FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC452710R00FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN000210R00FBA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452710R00FEB vs WSN000210R00FBA |
WSC452710R00FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC452710R00FEB vs WSC452710R00FTA |
WSC452710R00FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC452710R00FEB vs WSC452710R00FEK |
WSC000210R00FTA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452710R00FEB vs WSC000210R00FTA |
WSC000210R00FEK | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452710R00FEB vs WSC000210R00FEK |
WSC000210R00FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC452710R00FEB vs WSC000210R00FTA |
WSC000210R00FBA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452710R00FEB vs WSC000210R00FBA |
WSC000210R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 10 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC452710R00FEB vs WSC000210R00FEA |
WSC452710R00FEA | Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC452710R00FEB vs WSC452710R00FEA |