-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527R5000FTB
|
Avnet Americas | Res Wirewound 4527 0.5 Ohm 1% 2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC4527R5000FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.2420 / $2.0117 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4700 | Buy Now |
DISTI #
WSC4527R5000FTB
|
Avnet Americas | Res Wirewound 4527 0.5 Ohm 1% 2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC4527R5000FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.2420 / $2.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC4527R5000FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC4527R5000FTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1 V |
This table gives cross-reference parts and alternative options found for WSC4527R5000FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC4527R5000FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC0002R5000FBA | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527R5000FTB vs WSC0002R5000FBA |
WSC0002R5000FEA | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527R5000FTB vs WSC0002R5000FEA |
WSC0002R5000FEK | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527R5000FTB vs WSC0002R5000FEK |
WSC0002R5000FTB | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527R5000FTB vs WSC0002R5000FTB |
WSC4527R5000FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527R5000FTB vs WSC4527R5000FEA |
WSC0002R5000FBA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC4527R5000FTB vs WSC0002R5000FBA |
WSC0002R5000FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527R5000FTB vs WSC0002R5000FEK |
WSC0002R5000FTA | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC4527R5000FTB vs WSC0002R5000FTA |
WSC0002R5000FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC4527R5000FTB vs WSC0002R5000FTA |
WSC0002R5000FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC4527R5000FTB vs WSC0002R5000FEA |